Low

OSRAM  LRW5SN  OSRAM - LRW5SN - LED, SMD, 4.6W, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 24M3647
  • Manufacturer Part No LRW5SN

Product Information


  • Forward Current @ Test: 700mA
  • Forward Current If Max: 1A
  • Forward Voltage @ Test: 2.5V
  • LED Color: Red
  • LED Mounting: SMD
  • Luminous Flux @ Max: 75lm
  • Luminous Flux @ Test: 89lm
  • Luminous Intensity @ Test: 21cd
  • MSL: MSL 2 - 1 year
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: 3.4W
  • SVHC: To Be Advised
  • Series: Platinum DRAGON
  • Viewing Angle: 120°
  • Wavelength Typ: 632nm

Availability

Availability:  788

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.73

Buy

Price

Quantity List Price
1 - 9 $3.73
10 - 49 $3.15
50 - 99 $2.91
100 - 249 $2.75
250 - 499 $2.57
500 - 999999999 $2.36