Low

MULTICOMP  L23R3000K2P2  LED, 3MM, GRN/YEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 97K4090
  • Manufacturer Part No L23R3000K2P2

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current / Color: 30mA
  • Forward Voltage / Color: Y 2.1V, G 2.1V
  • LED Color: Yellow, Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity / Color: Y 7mcd, G 8.3mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 118°
  • Wavelength / Color: Y 585nm, G 567nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1294

Availability

Availability:  301


  • 301 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.53

Buy

Price

Quantity List Price Your Price
1 - 99 $1.80 Promotional price $1.53
100 - 249 $1.62 Promotional price $1.53
250 - 499 $1.46 Promotional price $1.46
500 - 999 $1.33 Promotional price $1.33
1000+ $1.22 Promotional price $1.22