Low

ATMEL  AT24C64D-SSHM-T  IC, EEPROM, 64KBIT, SERIAL, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T4141
  • Manufacturer Part No AT24C64D-SSHM-T

Product Information


  • Clock Frequency: 1MHz
  • EEPROM Memory Configuration: 8K x 8bit
  • IC Interface Type: 2 Wire, Serial
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: SOIC
  • Memory Size: 64Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/93

Availability

Availability:  695

(Available until stock is exhausted)


  • 695 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.58

Buy

Price

Quantity List Price
1 - 9 $0.58
10 - 24 $0.534
25 - 99 $0.487
100 - 249 $0.453
250 - 499 $0.425
500+ $0.391
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
68T4140
AT24C64D-SSHM-B

AT24C64D-SSHM-B

ATMEL

SERIAL EEPROM IC

SERIAL EEPROM IC; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Clock Frequency:1MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:2 Wire, Serial; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,143

1+ $0.58 10+ $0.534 25+ $0.487 100+ $0.453 more…

Buy

(Available until stock is exhausted)

  • 2,143 in stock for same day shipping

see cut-off times

Customers Also Bought