Low

MULTICOMP  MCS-127-10-25-S  PELTIER COOLER, 19.6W, SILICON FILLED

MULTICOMP-MCS-127-10-25-S-PELTIER COOLER, 19.6W, SILICON FILLED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 53W0624
  • Manufacturer Part No MCS-127-10-25-S

Product Information


  • Current Max @ Diff Temperature Max: 2A
  • Internal Resistance: 6.9ohm
  • Power Rating: 19W
  • SVHC: To Be Advised
  • Series: MCS
  • Temperature Difference Max: 73°C
  • Transducer Function: Thermoelectric Cooler

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.05

Buy

Price

Quantity List Price
1 - 24 $41.05
25 - 49 $37.62
50 - 99 $34.94
100 - 249 $33.80
250 - 999999999 $32.65
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1436
MCPE-127-10-25
Technical Data Sheet}  

MCPE-127-10-25

MULTICOMP

PELTIER COOLER, 19W

PELTIER COOLER, 19W; Transducer Function:Thermoelectric Cooler; Power Rating:19W; Internal Resistance:6.9ohm; Current Max @ Diff Temperature Max:2A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5

1+ $61.71 25+ $58.43 50+ $55.92 100+ $54.00 more…

Buy

(Available until stock is exhausted)

  • 5 in stock for same day shipping

see cut-off times

Customers Also Bought