Low

TEXAS INSTRUMENTS  TPS61043DRBR  IC, WHITE LED DRIVER, BOOST, SON-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: SON
  • Input Voltage: 1.8V to 6V
  • Input Voltage Max: 6V
  • Input Voltage Min: 1.8V
  • LED Driver Application: Backlight/Sidelight Display
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 30mA
  • Output Voltage: 16.9V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/230
  •  130/249

Availability

Availability:  1,580

(Available until stock is exhausted)


  • 1,580 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.564

Buy

Price

Quantity List Price Your Price
1 - 9 $1.46 Promotional price $0.564
10 - 99 $1.16 Promotional price $0.564
100 - 999 $0.928 Promotional price $0.564
1000+ $0.671 Promotional price $0.564
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
90H4863
TPS61043DRBT

TPS61043DRBT

TEXAS INSTRUMENTS

IC, WHITE LED DRIVER, BOOST, SON-8

IC, WHITE LED DRIVER, BOOST, SON-8; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:30mA; Output Voltage:16.9V; Driver Case Style:SON; Input Voltage Min:1.8V; Input Voltage Max:6V; Switching Frequency:1MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.07 1000+ $0.778 5000+ $0.72 10000+ $0.714

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought