Low

SAMTEC  FTS-105-01-L-DV  BOARD-BOARD CONN, HEADER, 10WAY, 2ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 11P4653
  • Manufacturer Part No FTS-105-01-L-DV

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • Contact Termination Type: Surface Mount
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: FTS

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/791
  •  130/785

Availability

Availability:  1,164


  • 1,164 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 99 $1.91
100 - 499 $1.63
500 - 999 $1.34
1000 - 4999 $1.15
5000 - 9999 $1.04
10000+ $0.988
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
01R0462
FTS-105-01-L-DV-TR

FTS-105-01-L-DV-TR

SAMTEC

CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM

CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM; Series:FTS; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

125+ $0.894

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought