Low

CREE  XPGWHT-L1-R250-00E51  LED, HIGH BRIGHTNESS, COOL WHITE, 114LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 25R3685
  • Manufacturer Part No XPGWHT-L1-R250-00E51

Product Information


  • CCT: 8300K
  • Forward Current @ Test: 350mA
  • Forward Current If Max: 1.5A
  • Forward Voltage @ Test: 3V
  • LED Color: Cool White
  • LED Mounting: SMD
  • Luminous Flux @ Test: 122lm
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XP-G
  • Viewing Angle: 125°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1311

Availability

Availability:  34

(Available until stock is exhausted)


  • 34 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.35

Buy

Price

Quantity List Price Your Price
1 - 9 $5.61 Promotional price $3.35
10 - 49 $5.39 Promotional price $3.35
50 - 99 $5.26 Promotional price $3.35
100 - 999999999 $5.02 Promotional price $3.35