Low

MULTICOMP  MCKPCM-97H45P-40DB-4808  MICROPHONE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 25R0618
  • Manufacturer Part No MCKPCM-97H45P-40DB-4808

Product Information


  • Directivity: Omnidirectional
  • Drain Current Max: -
  • External Diameter: 9.7mm
  • External Height: 4.5mm
  • Frequency Response Max: 16kHz
  • Frequency Response Min: 100Hz
  • Output Impedance: -
  • SVHC: To Be Advised
  • Sensitivity (dB): -40dB
  • Supply Voltage Max: 10V
  • Supply Voltage Min: 2V
  • Transducer Function: Microphone

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/700
  •  130/709

Availability

Availability:  2,156


  • 2,156 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Nov 20, 2014
  • Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.767

Buy

Price

Quantity List Price Your Price
1 - 249 $0.902 Promotional price $0.767
250 - 499 $0.679 Promotional price $0.679
500 - 999 $0.607 Promotional price $0.607
1000 - 4999 $0.544 Promotional price $0.544
5000+ $0.495 Promotional price $0.495
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
96K6453
AOM-4540P-R

AOM-4540P-R

PROJECTS UNLIMITED

MICROPHONE, OMNI PCB, 9.7MM

MICROPHONE, OMNI PCB, 9.7MM; Transducer Function:Microphone; Directivity:Omnidirectional; Frequency Response Min:20Hz; Frequency Response Max:20kHz; Supply Voltage Min:-; Supply Voltage Max:1.5V; Sensitivity (dB):-40dB; Output ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,270

1+ $1.45 100+ $1.30 250+ $1.17 500+ $1.07 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought