Low

TE CONNECTIVITY / AMP  3-520408-2  TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - Ultra-Fast Plus 250 Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1108

Availability

Availability:  72,355


  • 72,355 in stock for same day shipping
 
Check stock and lead times
  • 32,000 Further stock expected to ship on Oct 2, 2014
  • Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.26

Buy

Price

Quantity List Price
1 - 49 $0.26
50 - 99 $0.25
100 - 499 $0.23
500 - 999 $0.21
1000+ $0.20
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
90F3725
3-520107-2

3-520107-2

TE CONNECTIVITY / AMP

TERMINAL, MALE DISCONNECT, 6.35MM, BLUE

TERMINAL, MALE DISCONNECT, 6.35MM, BLUE; Terminal Type:Male Quick Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

81,600

1+ $0.224 Promotional price 50+ $0.224 Promotional price 100+ $0.224 Promotional price 250+ $0.224 Promotional price more…

Buy
  • 81,600 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought