Low

SHARP  PC817X4J000F  PHOTOCOUPLER, TRANSISTOR, 5000VRMS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SHARP
  • Newark Part No.: 97K7059
  • Manufacturer Part No PC817X4J000F

Product Information


  • CTR Min: 50%
  • Forward Current If Max: 50mA
  • Input Current: 20mA
  • Isolation Voltage: 5kV
  • No. of Channels: 1
  • No. of Pins: 4
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 80V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 55X3063 - SHARP-PC817X4NSZ0F-OPTOCOUPLER, PHOTOTRANSISTOR, 5KV
  • 55X3062 - SHARP-PC817X4NIP0F-OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

Price

Quantity List Price
1 - 9 $0.488
10 - 49 $0.407
50 - 99 $0.346
100 - 499 $0.309
500 - 999 $0.258
1000+ $0.207
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
55X3063
PC817X4NSZ0F

PC817X4NSZ0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; Opto ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.258 250+ $0.195 500+ $0.173 1000+ $0.156 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
55X3062
PC817X4NIP0F

PC817X4NIP0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; Opto ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.412 250+ $0.311 500+ $0.277 1000+ $0.25 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought