Low

TE CONNECTIVITY / AMP  5-103958-3  WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMPMODU MTE Series
  • SVHC: To Be Advised
  • Series: AMPMODU MTE

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/751

Availability

Availability:  764


  • 764 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.48

Buy

Price

Quantity List Price
1 - 24 $1.48
25 - 49 $1.40
50 - 99 $1.23
100 - 499 $0.952
500 - 999 $0.84
1000 - 2499 $0.745
2500 - 4999 $0.729
5000+ $0.70