Low

MULTICOMP  P600A  STANDARD DIODE, 6A, 50V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 87K2188
  • Manufacturer Part No P600A

Product Information


  • Diode Case Style: P600
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 6A
  • Forward Surge Current Ifsm Max: 400A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  2,807


  • 2,807 in stock for same day shipping
 
Check stock and lead times
  • 2,983 Further stock expected to ship on Aug 13, 2014
  • 2,027 Further stock expected to ship on Oct 15, 2014
  • Supplier lead time 28 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.473

Buy

Price

Quantity List Price
1 - 249 $0.473
250 - 499 $0.426
500 - 999 $0.378
1000 - 4999 $0.342
5000 - 999999999 $0.311