Low

TEXAS INSTRUMENTS  TPS63031DSKT  IC, BUCK-BOOST CONVERTER, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SON
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.8V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: 3.3V
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 2.6MHz
  • Topology: Buck-Boost

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/210
  •  130/223

Availability

Availability:  501


  • 501 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.97

Buy

Price

Quantity List Price
1 - 9 $2.97
10 - 24 $2.67
25 - 49 $2.32
50 - 99 $2.18
100+ $1.97
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
25P9270
TPS63031DSKT

TPS63031DSKT

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, SON-10

IC, BUCK-BOOST CONVERTER, SON-10; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:800mA; Output Voltage Min:3.3V; Output Voltage Max:3.3V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.91 500+ $1.62 750+ $1.47 1000+ $1.23

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock

Associated Products


Customers Also Bought