Low

TEXAS INSTRUMENTS  TPS72325DBVT  IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: -2.7V
  • Input Voltage Min: -10V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 200mA
  • Output Voltage Nom.: -2.5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  280


  • 280 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.66
25 - 49 $2.40
50 - 99 $2.29
100 - 999999999 $2.19
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4069
TPS72325DBVT
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

TPS72325DBVT

TEXAS INSTRUMENTS

IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23, FULL REEL; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Output Current:200mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.97 500+ $1.77 750+ $1.55 1000+ $1.41

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock
54K1783
TPS72325DBVTG4
Technical Data Sheet}  

TPS72325DBVTG4

TEXAS INSTRUMENTS

IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23, FULL REEL; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Output Current:200mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.97 500+ $1.77 750+ $1.55 1000+ $1.41

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

87H2932
TPS72325DBVR
Technical Data Sheet}  

TPS72325DBVR

TEXAS INSTRUMENTS

IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, -2.5V, 0.2A, 5-SOT-23, FULL REEL; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Output Current:200mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.19

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought