Low

ANALOG DEVICES  REF198GSZ  IC, LDO SERIES V-REF, 4.096V 2mV 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M9005
  • Manufacturer Part No REF198GSZ

Product Information


  • Input Voltage: 4.5V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 2mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: ± 25ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  37


  • 37 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.12

Buy

Price

Quantity List Price
1 - 9 $3.12
10 - 24 $2.79
25 - 49 $2.51
50 - 99 $2.34
100 - 499 $2.28
500 - 999 $2.06
1000 - 2499 $1.85
2500+ $1.54
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
59K9067
REF198GSZ-REEL

REF198GSZ-REEL

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $1.91 5000+ $1.78 7500+ $1.68

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

13B4771
REF198GS-REEL

REF198GS-REEL

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $2.10 5000+ $1.96 7500+ $1.85

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought