Low

ANALOG DEVICES  ADP3338AKCZ-5-R7  IC, LDO VOLT REG, 5V, 1A, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8721
  • Manufacturer Part No ADP3338AKCZ-5-R7

Product Information


  • Dropout Voltage Vdo: 190mV
  • Input Voltage Max: 8V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/181
  •  130/197

Availability

Availability:  977


  • 977 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.78

Buy

Price

Quantity List Price
1 - 9 $2.78
10 - 24 $2.48
25 - 49 $2.24
50 - 99 $2.09
100 - 249 $2.03
250+ $1.83
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
12M8161
ADP3338AKCZ-5-R7

ADP3338AKCZ-5-R7

ANALOG DEVICES

IC, LDO VOLT REG, 5V, 1A, SOT-223-3, FULL REEL

IC, LDO VOLT REG, 5V, 1A, SOT-223-3, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:8V; Output Current:1A; Dropout Voltage Vdo:190mV; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

500+ $1.36 1000+ $1.34 2500+ $1.32

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
59K2622
ADP3338AKCZ-5-REEL

ADP3338AKCZ-5-REEL

ANALOG DEVICES

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOT-223,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOT-223,3PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $1.65 5000+ $1.54 7500+ $1.46

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought