Low

3M  8337-6003  D SUB CONNECTOR, STANDARD, 37POS, RCPT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: 3M
  • Newark Part No.: 94F7999
  • Manufacturer Part No 8337-6003

Product Information


  • Connector Body Material: Metal
  • Connector Type: D Sub
  • Contact Termination: IDC / IDT
  • D Sub Shell Size: DC
  • Gender: Receptacle
  • No. of Contacts: 37
  • Product Range: 3M - 8300 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 8300

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/862

Availability

Availability:  141


  • 141 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.00

Buy

Price

Quantity List Price Your Price
1 - 9 $10.42 Promotional price $8.00
10 - 99 $8.79 Promotional price $6.86
100 - 249 $7.97 Promotional price $6.86
250 - 499 $7.59 Promotional price $6.86
500 - 999 $7.11 Promotional price $6.40
1000+ $6.48 Promotional price $6.40
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
46F4828
8237-6000

8237-6000

3M

D SUB CONNECTOR, STANDARD, 37POS, PLUG

D SUB CONNECTOR, STANDARD, 37POS, PLUG; Product Range:3M - 8200 Series; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug; Contact Termination:IDC / IDT; Body Material:Steel; Connector Type:D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

364

1+ $9.53 10+ $8.04 100+ $7.29 250+ $6.94 more…

Buy
  • 364 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
87F3881
3448-8D37A

3448-8D37A

3M

DSUB STRAIN RELIEF 37WAY STAINLESS STEEL

DSUB STRAIN RELIEF 37WAY STAINLESS STEEL; Series:8200; For Use With:8200 Series D Sub Connectors; D Sub Shell Size:DC; Strain Relief Material:Stainless Steel; Cable Diameter Max:-; Accessory Type:Strain Relief; No. of Contacts:37 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

178

1+ $0.521 25+ $0.478 50+ $0.44 100+ $0.411 more…

Buy
  • 178 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,600 Further stock expected to ship on Sep 8, 2014
  • Supplier lead time 4 weeks
94F3334
3485-2400F

3485-2400F

3M

D SUB JUNCTION SHELL, SIZE DC, POLYESTER

D SUB JUNCTION SHELL, SIZE DC, POLYESTER; Series:3485; D Sub Shell Size:DC; Connector Body Material:Glass Filled Polyester; Cable Exit Angle:180°; Accessory Type:Junction Shell; Connector Shell Size:DC; Enclosure Material:Plastic ;RoHS Compliant: Yes

  Write a Review | Ask a Question

66

1+ $7.89 100+ $5.98 500+ $5.40 1000+ $4.94

Buy
  • 66 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
79K4743
SPC15126

SPC15126

MULTICOMP

D SUB CONNECTOR, STANDARD, 37POS, RCPT

D SUB CONNECTOR, STANDARD, 37POS, RCPT; Product Range:MULTICOMP - 90deg Snap In PCB Dsubs; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Solder; Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $4.71 Promotional price 50+ $4.71 Promotional price 100+ $4.71 Promotional price 250+ $4.71 Promotional price more…

Buy

(Available until stock is exhausted)

  • 186 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought