Low

WAKEFIELD SOLUTIONS  217-36CTRE6  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.358"
  • External Height - Metric: 9.1mm
  • External Length - Imperial: 0.74"
  • External Length - Metric: 18.8mm
  • External Width - Imperial: 0.598"
  • External Width - Metric: 15.2mm
  • Heat Sink Material: Copper
  • Packages Cooled: D2PAK, SOL-20, SOT-223, TO-220, TO-263
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: 55 °C/W

Availability

Availability:  7,125


  • 7,125 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.623

Buy

Price

Quantity List Price
1 - 9 $0.623
10 - 24 $0.595
25 - 49 $0.567
50 - 99 $0.55
100 - 249 $0.544
250 - 499 $0.507
500 - 999 $0.479
1000+ $0.417
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
28X4648
217-36CTRE6

217-36CTRE6

WAKEFIELD SOLUTIONS

HEAT SINK, FULL REEL

HEAT SINK, FULL REEL; Packages Cooled:D2PAK, SOL-20, SOT-223, TO-220, TO-263; Thermal Resistance:55 °C/W; External Height - Imperial:0.358"; External Height - Metric:9.1mm; External Width - Imperial:0.598"; Heat Sink Material:Copper

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.376 6000+ $0.352 9000+ $0.333

Buy
 
Check more stock
    Supplier lead time 5 weeks
Contact me when back in stock
Suggested Substitutes
34C5787
217-36CTR6
Technical Data Sheet}
No Not RoHS compliant

217-36CTR6

WAKEFIELD SOLUTIONS

HEAT SINK

HEAT SINK; Packages Cooled:D2PAK, SOL-20, SOT-223, TO-220, TO-263; Thermal Resistance:55 °C/W; External Height - Imperial:0.39"; External Height - Metric:9.9mm; External Width - Imperial:0.74"; External Width - Metric:18.8mm ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $0.508

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought