Low

TEXAS INSTRUMENTS  LM73CIMK-1/NOPB  IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 99K2544
  • Manufacturer Part No LM73CIMK-1/NOPB

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 14bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 1°C
  • Sensor Case Style: SOT-23
  • Supply Current: 320µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  356


  • 356 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.84
25 - 49 $1.60
50 - 99 $1.50
100 - 249 $1.48
250 - 499 $1.31
500 - 999 $1.01
1000 - 999999999 $0.844
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
69K2606
LM73CIMK-0/NOPB
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

LM73CIMK-0/NOPB

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23

IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23; No. of Pins:6; Packaging:Cut Tape; Accuracy %:2.5°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,002

1+ $2.04 10+ $1.84 25+ $1.60 50+ $1.50 more…

Buy
  • 1,002 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought