Low

WAKEFIELD SOLUTIONS  657-25ABPE  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Height - Imperial: 2.5"
  • External Height - Metric: 63.5mm
  • External Length - Imperial: 1"
  • External Length - Metric: 25.4mm
  • External Width - Imperial: 1.65"
  • External Width - Metric: 41.9mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-218, TO-220, TO-247
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: 25°C @ 6W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2386

Availability

Availability:  567


  • 567 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.62

Buy

Price

Quantity List Price Your Price
1 - 9 $2.02 Promotional price $1.62
10 - 49 $1.92 Promotional price $1.39
50 - 99 $1.82 Promotional price $1.39
100 - 249 $1.72 Promotional price $1.39
250 - 499 $1.62 Promotional price $1.39
500 - 999 $1.53 Promotional price $1.39
1000 - 4999 $1.41 Promotional price $1.30
5000 - 999999999 $1.36 Promotional price $1.30

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 2 months ago
by
donles
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The stud length from the heat sink is :4mm and pitch of the Heat sink is :25.4mm.
Refer Data sheet :http://wakefield.com/PDF/board_level_heat_sink.pdf
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16F7421
657-25ABPN

657-25ABPN

WAKEFIELD SOLUTIONS

657 Series Board Level Heat Sink, 2.7 /W at 200 ft/min Forced Convection, 25 at 6 W Thermal Resistance, 1 in. Width, 1.650 in. L

657 Series Board Level Heat Sink, 2.7 /W at 200 ft/min Forced Convection, 25 at 6 W Thermal Resistance, 1 in. Width, 1.650 in. Length, for use with device type(s): TO-218, TO-220, TO-247, Solderable Tab Attachment Method

  Write a Review | Ask a Question

0

1+ $2.42 2500+ $2.12 5000+ $2.07

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought