Low

LITTELFUSE  0216002.MXP  FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42K9329
  • Manufacturer Part No 0216002.MXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 1.5kA @ 250V AC
  • Fuse Current: 2A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: To Be Advised
  • Series: 216
  • Voltage Rating VAC: 250V

Availability

Availability:  895


  • 895 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.38

Buy

Price

Quantity List Price
1 - 9 $1.38
10 - 24 $1.25
25 - 49 $1.21
50 - 99 $1.11
100 - 249 $0.908
250 - 499 $0.839
500 - 999 $0.71
1000 - 999999999 $0.624
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K7952
0216002.HXP
Technical Data Sheet}   Product Traceability

0216002.HXP

LITTELFUSE

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:216 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

859

1+ $1.39 10+ $1.27 25+ $1.22 50+ $1.13 more…

Buy
  • 859 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
04F937
0001.1007
3D Product Image Technical Data Sheet}   Product Traceability

0001.1007

SCHURTER

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250V AC, 10kA @ 125V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

320

1+ $0.496 10+ $0.484 25+ $0.457 50+ $0.434 more…

Buy
  • 320 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
26M1209
MCF04C-2A
Technical Data Sheet}  

MCF04C-2A

MULTICOMP

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:MCF04C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

106

1+ $0.385 250+ $0.345 500+ $0.309 1000+ $0.279 more…

Buy

(Available until stock is exhausted)

  • 106 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought