Low

TE CONNECTIVITY / AMP  2-5221128-1  RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coaxial Termination: Crimp
  • Connector Body Style: Straight Plug
  • Connector Mounting: Cable
  • Connector Type: BNC Coaxial
  • Contact Material: Brass
  • Contact Plating: Gold
  • Frequency Max: 4GHz
  • Impedance: 50ohm
  • RG Cable Type: RG174, RG188, RG316
  • SVHC: To Be Advised
  • Series: BNC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1013
  •  130/1006

Availability

Availability:  983


  • 983 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.00

Buy

Price

Quantity List Price
1 - 9 $6.00
10 - 24 $5.77
25 - 99 $5.04
100 - 249 $4.80
250 - 499 $4.21
500 - 999 $4.10
1000+ $3.25
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

RF connectors for RG-174

Details: 
I have single crimp tooling for RG-174 BNC connectors. Will this work with a 2-221128-1 connector?
Bob
3 years, 2 months ago
by
BobW
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this 2-221128-1 connector having Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316.
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
50F961
2-221128-1

2-221128-1

TE CONNECTIVITY / AMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG188, RG316; Contact Material:Brass; Frequency Max:- ;RoHS Compliant: No

  Write a Review | Ask a Question

1,084

1+ $5.04 25+ $4.60 50+ $3.88 100+ $3.66 more…

Buy
  • 1,084 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought