Low

ON SEMICONDUCTOR  MMBT3904TT1G  BJT, NPN, 40V, SC-75

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 88H4787
  • Manufacturer Part No MMBT3904TT1G

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 300mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SC-75
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/309
  •  130/312

Availability

Availability:  1,934


  • 1,934 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.158

Buy

Price

Quantity List Price
1 - 9 $0.158
10 - 99 $0.134
100 - 999 $0.048
1000+ $0.032
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
85W3166
MMBT3904TT1G

MMBT3904TT1G

ON SEMICONDUCTOR

BJT, NPN, 40V, SC-75 FULL REEL

BJT, NPN, 40V, SC-75 FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,000

3000+ $0.025 9000+ $0.022 24000+ $0.02 45000+ $0.018 more…

Buy
  • 24,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
83H7337
MMBT3904LT1G

MMBT3904LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V SOT-23

BIPOLAR TRANSISTOR, NPN, 40V SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,664

1+ $0.106 10+ $0.088 100+ $0.031 1000+ $0.021

Buy
  • 19,664 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought