Low

ON SEMICONDUCTOR  MBT3904DW1T1G  BIPOLAR TRANSISTOR, NPN, 40V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 88H4687
  • Manufacturer Part No MBT3904DW1T1G

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 150mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SC-88
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/312

Availability

Availability:  1,353


  • 1,353 in stock for same day shipping
 
Check stock and lead times
  • 21,000 Further stock expected to ship on Dec 30, 2014
  • Supplier lead time 22 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.027

Buy

Price

Quantity List Price Your Price
1 - 9 $0.229 Promotional price $0.027
10 - 99 $0.149 Promotional price $0.027
100 - 999 $0.062 Promotional price $0.027
1000 - 999999999 $0.042 Promotional price $0.027
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R1321
MBT3904DW1T1G
Technical Data Sheet}  

MBT3904DW1T1G

ON SEMICONDUCTOR

TRANSISTOR, BIPOL, NPN, DUAL 40V, SOT363, FULL REEL

TRANSISTOR, BIPOL, NPN, DUAL 40V, SOT363, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:150mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.035 9000+ $0.03 24000+ $0.028 45000+ $0.027 more…

Buy
 
Check more stock
  • 42,000 Further stock expected to ship on Aug 11, 2014
  • 42,000 Further stock expected to ship on Jan 13, 2015
  • Supplier lead time 21 weeks
Contact me when back in stock
26K3691
MBT3904DW1T3G
Technical Data Sheet}  

MBT3904DW1T3G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, FULL REEL

BIPOLAR TRANSISTOR, NPN, 40V, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:150mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

20000+ $0.023

Buy
    Supplier lead time 22 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought