Low

ENERGIZER  E914VP  ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 88H1543
  • Manufacturer Part No E914VP

Product Information


  • Battery Capacity: 2.85Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline Zinc Manganese Dioxide
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.5V
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • SVHC: To Be Advised
  • Weight: 23g

Availability

Availability:  3,316


  • 3,316 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.27

Buy

Price

Quantity List Price
1 - 4 $4.27
5 - 9 $4.07
10 - 24 $3.80
25 - 49 $3.58
50 - 999999999 $3.31

Legislation and Environmental


  • Weight (kg): 23
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14J2461
LR20FSB5
Technical Data Sheet}

LR20FSB5

ENERGIZER

BATTERY, ULTRA+, AA, PK8

BATTERY, ULTRA+, AA, PK8; Battery Size Code:AA; Battery Capacity:2900mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Height:50.5mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

26

1+ $8.93 5+ $8.33 10+ $7.85 25+ $7.45 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought