Low

TEXAS INSTRUMENTS  TLC59116IPWR  IC, LED DRIVER, CONSTANT CURRENT TSSOP28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Constant Current
  • Dimming Control Type: PWM
  • Driver Case Style: TSSOP
  • Input Voltage: 3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 3V
  • LED Driver Application: Backlighting
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 120mA
  • Output Voltage: 17V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/230
  •  130/249

Availability

Availability:  963


  • 963 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.88

Buy

Price

Quantity List Price Your Price
1 - 9 $2.99 Promotional price $1.88
10 - 24 $2.66 Promotional price $1.88
25 - 49 $2.40 Promotional price $1.88
50 - 99 $2.29 Promotional price $1.61
100 - 249 $2.19 Promotional price $1.61
250 - 499 $1.97 Promotional price $1.61
500 - 999 $1.60 Promotional price $1.50
1000+ $1.41 Promotional price $1.41
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
28X3954
TLC59116IPWR

TLC59116IPWR

TEXAS INSTRUMENTS

IC, LED DRIVER, CONSTANT CURRENT TSSOP28, FULL REEL

IC, LED DRIVER, CONSTANT CURRENT TSSOP28, FULL REEL; Device Topology:Constant Current; No. of Outputs:16; Output Current:120mA; Output Voltage:17V; Driver Case Style:TSSOP; Input Voltage Min:3V; Input Voltage Max:5.5V; No. of Pins:28;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $1.41

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Contact me when back in stock

Associated Products


Customers Also Bought