Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-5GCE4  LED, YELLOW, T-1 3/4 (5MM), 380MCD, 590NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 380mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 590nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  1,352


  • 1,352 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.216

Buy

Price

Quantity List Price
1 - 9 $0.216
10 - 99 $0.191
100 - 499 $0.169
500 - 999 $0.132
1000 - 1999 $0.12
2000+ $0.108
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
20K5774
5SUYC

5SUYC

BIVAR

LED Lamp

LED Lamp

  Write a Review | Ask a Question

0

1+ $0.358 5000+ $0.345 10000+ $0.334 25000+ $0.299

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought