Low

TEXAS INSTRUMENTS  LM340AT-5.0/NOPB  IC, LINEAR VOLT REG, 5V, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K4762
  • Manufacturer Part No LM340AT-5.0/NOPB

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 7.5V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1A
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  1,771


  • 1,771 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.72

Buy

Price

Quantity List Price
1 - 9 $1.72
10 - 99 $1.38
100 - 499 $1.06
500 - 999 $0.814
1000 - 2499 $0.76
2500 - 4999 $0.652
5000 - 9999 $0.642
10000+ $0.608
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
Upgrade
45J1442
MC7805ACTG

MC7805ACTG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, TO-220

IC, LDO VOLT REG, 5V, 1A, TO-220; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Dropout Voltage Vdo:2V; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,631

1+ $0.624 10+ $0.456 100+ $0.287 1000+ $0.228 more…

Buy
  • 4,631 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
22H1306
TL780-05KCS

TL780-05KCS

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,535

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 1,535 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Suggested Substitutes
07B6495
LM340AT-5.0
Technical Data Sheet}
No Not RoHS compliant

LM340AT-5.0

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7.5V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

10+ $1.48 100+ $1.25 500+ $0.948 1000+ $0.888 more…

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought