Low

NTE ELECTRONICS  2N3906  RF TRANSISTOR, PNP, -80V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -80V
  • DC Collector Current: -800A
  • DC Current Gain hFE: 250
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • RF Transistor Case: TO-92
  • SVHC: To Be Advised
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: -

Availability

Availability:  279

(Available until stock is exhausted)


  • 279 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10

Buy

Price

Quantity List Price Your Price
1 - 99 $0.139 Promotional price $0.10
100 - 499 $0.132 Promotional price $0.10
500 - 999 $0.129 Promotional price $0.10
1000 - 1999 $0.125 Promotional price $0.10
2000+ $0.119 Promotional price $0.086

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

2n3906-b15

Details: 
2n3906-b15
I can find lots of references to the 2n3906 but not the b15 part of the number.
Any ideas!
1 year, 1 month ago
by
markinredding
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We are unable to find the details for part No: "2n3906-b15" with extension 'B15'

Please find below link for the parts that we have with part No starts with '2n3906'

http://www.newark.com/jsp/search/results.jsp?N=422&Ntk=gensearch&Ntt=2n3906-&Ntx=mode+matchallpartial&suggestions=false&ref=globalsearch&_requestid=99457&isNotify=true
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
83C3144
2N3906BU

2N3906BU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, BIPOLAR, PNP, -40V, -200mA, TO-92-3

TRANSISTOR, BIPOLAR, PNP, -40V, -200mA, TO-92-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:-200mA; DC Current Gain hFE:30 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,551

1+ $0.203 10+ $0.167 100+ $0.059 1000+ $0.04 more…

Buy
  • 20,551 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
08N8112
2N3906

2N3906

MULTICOMP

BIPOLAR TRANSISTOR, PNP, -40V TO-92

BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

27,279

1+ $0.106 250+ $0.095 500+ $0.085 1000+ $0.077 more…

Buy
  • 27,279 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
45J1669
MPS2907AG

MPS2907AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V TO-92

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,536

1+ $0.46 10+ $0.268 100+ $0.127 1000+ $0.098 more…

Buy
  • 13,536 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Nov 11, 2014
  • Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought