Low

TEXAS INSTRUMENTS  BQ24650RVAT  IC, BATT CHARGER, LI-ION, 10A, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 26V
  • Battery IC Case Style: QFN
  • Battery Type: Li-Ion, Li-Pol
  • Charge Current Max: 10A
  • Input Voltage: 28V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/230

Availability

Availability:  340


  • 340 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.49

Buy

Price

Quantity List Price
1 - 9 $5.49
10 - 24 $4.89
25 - 49 $4.41
50 - 99 $4.21
100+ $4.02
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
28X3353
BQ24650RVAT

BQ24650RVAT

TEXAS INSTRUMENTS

IC, BATT CHARGER, LI-ION, 10A, QFN-16, FULL REEL

IC, BATT CHARGER, LI-ION, 10A, QFN-16, FULL REEL; Battery Type:Li-Ion, Li-Pol; Input Voltage:28V; Battery Charge Voltage:26V; Charge Current Max:10A; Battery IC Case Style:QFN; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

250+ $3.63 500+ $3.25 750+ $2.84 1000+ $2.59

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days

Associated Products


Customers Also Bought