Low

TEXAS INSTRUMENTS  LMV7235M5/NOPB  IC, LOW POWER COMP, SINGLE, 45NS SOT23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Comparator Case Style: SOT-23
  • Comparator Type: General Purpose
  • IC Output Type: Open Drain / Push Pull
  • MSL: MSL 1 - Unlimited
  • No. of Comparators: 1
  • No. of Comparators: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Compatibility: -
  • Packaging: Cut Tape
  • Response Time: 45ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 65µA
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  1,885


  • 1,885 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.61

Buy

Price

Quantity List Price
1 - 9 $1.61
10 - 24 $1.45
25 - 49 $1.26
50 - 99 $1.18
100 - 249 $1.17
250 - 499 $1.03
500 - 999 $0.792
1000+ $0.664
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
28X4313
LMV7235M5/NOPB

LMV7235M5/NOPB

TEXAS INSTRUMENTS

IC, LOW POWER COMP, SINGLE, 45NS SOT23-5, FULL REEL

IC, LOW POWER COMP, SINGLE, 45NS SOT23-5, FULL REEL; Comparator Type:General Purpose; No. of Comparators:1; Response Time:45ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.664

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
41K3163
LMV7239M5/NOPB

LMV7239M5/NOPB

TEXAS INSTRUMENTS

IC, LOW POWER COMP, SINGLE, 45NS SOT23-5

IC, LOW POWER COMP, SINGLE, 45NS SOT23-5; Comparator Type:Low Power; No. of Comparators:1; Response Time:45ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5; IC Output Type:Push Pull ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,212

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 1,212 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
24C8926
LMV7239M5

LMV7239M5

TEXAS INSTRUMENTS

IC, LOW POWER COMP, SINGLE, 45NS SOT23-5, FULL REEL

IC, LOW POWER COMP, SINGLE, 45NS SOT23-5, FULL REEL; Comparator Type:High Speed; No. of Comparators:1; Response Time:45ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5; IC Output Type:Push Pull ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $1.07 2000+ $1.02 5000+ $1.01 10000+ $0.996

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought