Low

TEXAS INSTRUMENTS  LMD18201T/NOPB  MOTOR CTRL, HALF BRIDGE, 3A, TO-220-11

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: TO-220
  • MSL: MSL 1 - Unlimited
  • Motor Type: Half Bridge
  • No. of Outputs: 2
  • No. of Pins: 11
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 55V
  • Supply Voltage Min: 12V
  • Supply Voltage Range: 12V to 55V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/180
  •  130/240

Availability

Availability:
 
Check stock and lead times
  • 334 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Substitutes

  • 07B5766 - TEXAS INSTRUMENTS-LMD18201T-IC MOTOR CTRL, HALF BRIDGE 3A TO-220-11

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.42

Buy

Price

Quantity List Price
1 - 9 $14.42
10 - 24 $13.10
25 - 49 $12.13
50 - 99 $11.51
100 - 249 $11.16
250 - 499 $10.19
500 - 999 $9.08
1000+ $8.67
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
07B5766
LMD18201T
Technical Data Sheet}
No Not RoHS compliant

LMD18201T

TEXAS INSTRUMENTS

IC MOTOR CTRL, HALF BRIDGE 3A TO-220-11

IC MOTOR CTRL, HALF BRIDGE 3A TO-220-11; Motor Type:Half Bridge; No. of Outputs:2; Output Current:3A; Output Voltage:55V; Driver Case Style:TO-220; No. of Pins:11; Supply Voltage Min:12V; Supply Voltage Max:55V; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

25+ $17.10 50+ $14.51 100+ $13.68 250+ $12.02 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought