Low

AVX  0201ZC103KAT2A  CAPACITOR CERAMIC 0.01UF, 10V, X7R, 10%, 0201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 10R5904
  • Manufacturer Part No 0201ZC103KAT2A

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0201 [0603 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0201 [0603 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/396
  •  130/394

Availability

Availability:  95,501


  • 95,501 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.24

Buy

Price

Quantity List Price
1 - 9 $0.24
10 - 99 $0.219
100 - 249 $0.103
250 - 499 $0.088
500 - 999 $0.072
1000 - 4999 $0.059
5000+ $0.051
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
66M2006
0201ZC103KAT2A

0201ZC103KAT2A

AVX

CAPACITOR CERAMIC 0.01UF, 10V, X7R, 10%, 0201, FULL REEL

CAPACITOR CERAMIC 0.01UF, 10V, X7R, 10%, 0201, FULL REEL; Product Range:-; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90,000

15000+ $0.044 30000+ $0.042 45000+ $0.04 75000+ $0.035

Buy
  • 90,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought