Low

MULTICOMP  MC36283  AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 23T0611
  • Manufacturer Part No MC36283

Product Information


  • Bearing Type: Vapo
  • Current Rating: 123mA
  • Current Type: DC
  • External Depth: 20mm
  • External Height: 40mm
  • External Width: 40mm
  • Flow Rate - Imperial: 7.7cu.ft/min
  • Flow Rate - Metric: 0.218m³/min
  • Frame Dimensions: 40mm x 40mm x 20mm
  • Frame Size: 40mm
  • Noise Rating: 21dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 5VDC

Find similar products  grouped by common attribute

Availability

Availability:  692


  • 692 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.84

Buy

Price

Quantity List Price Your Price
1 - 9 $6.87 Promotional price $5.84
10 - 24 $6.46 Promotional price $5.84
25 - 49 $5.83 Promotional price $5.83
50 - 99 $5.43 Promotional price $5.43
100 - 249 $4.91 Promotional price $4.91
250 - 499 $4.46 Promotional price $4.46
500 - 999 $4.23 Promotional price $4.23
1000+ $4.03 Promotional price $4.03
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
23T0587
MC36258

MC36258

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Sleeve; Series:-; Current Type:DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

351

1+ $4.52 Promotional price 10+ $4.52 Promotional price 25+ $4.51 Promotional price 50+ $4.20 Promotional price more…

Buy
  • 351 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought