Low

TE CONNECTIVITY  5-104935-1  WIRE-BOARD CONNECTOR HEADER 4POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 40P9488
  • Manufacturer Part No 5-104935-1

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Gender: Header
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMPMODU MTE Series
  • SVHC: To Be Advised
  • Series: AMPMODU MTE

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/752
  •  130/751

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.29

Buy

Price

Quantity List Price
1 - 9 $1.29
10 - 49 $1.23
50 - 99 $1.17
100 - 249 $1.11
250 - 499 $1.01
500 - 999 $0.922
1000 - 2499 $0.79
2500+ $0.738
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
83F4543
103906-3
Technical Data Sheet}
No Not RoHS compliant

103906-3

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR HEADER 4POS, 2.54MM

WIRE-BOARD CONNECTOR HEADER 4POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold ;RoHS Compliant: No

  Write a Review | Ask a Question

2,415

1+ $0.755 Promotional price 10+ $0.755 Promotional price 50+ $0.755 Promotional price 100+ $0.755 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,415 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought