Low

VISHAY  TLHR4200  LED, RED, T-1 (3MM), 8MCD, 635NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 98K1545
  • Manufacturer Part No TLHR4200

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 8mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 22°
  • Wavelength Typ: 635nm

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.197

Buy

Price

Quantity List Price
1 - 9 $0.197
10 - 49 $0.176
50 - 99 $0.164
100 - 499 $0.152
500 - 999 $0.129
1000 - 1999 $0.116
2000 - 4999 $0.104
5000 - 999999999 $0.102