Low

MAGNECRAFT  70S2-01-A-05-S  SSR, PANEL MOUNT, 60VDC, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MAGNECRAFT
  • Newark Part No.: 10M6453
  • Manufacturer Part No 70S2-01-A-05-S

Product Information


  • Contact Configuration: SPST-NO
  • Control Voltage DC Max: 30VDC
  • Control Voltage DC Min: 3VDC
  • Control Voltage Max: 30VDC
  • Control Voltage Min: 3VDC
  • Control Voltage Range: 3V DC to 30V DC
  • Load Current: 5A
  • Operating Voltage Max: 60VDC
  • Operating Voltage Min: 3VDC
  • Relay Terminals: Screw
  • SVHC: To Be Advised
  • Switching Mode: DC Switch

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1695

Availability

Availability:  73


  • 73 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.16

Buy

Price

Quantity List Price
1 - 24 $30.16
25 - 49 $27.54
50 - 99 $25.57
100 - 249 $24.00
250 - 999999999 $23.08