Low

MULTICOMP  MC-2227-08-03-F1  DIP SOCKET, 8POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M1084
  • Manufacturer Part No MC-2227-08-03-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: MC-2227

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/711

Availability

Availability:  194

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Pack of 60

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.63

Buy

Price

Quantity List Price
1 - 49 $5.63
50 - 99 $5.09
100 - 249 $4.68
250 - 499 $4.32
500+ $4.04
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
82K7786
SPC15494

SPC15494

MULTICOMP

DIP SOCKET, 8POS, 2.54MM, THROUGH HOLE

DIP SOCKET, 8POS, 2.54MM, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Length:.400"; Body Width:0.395" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17,798

1+ $0.159 100+ $0.145 250+ $0.137 1000+ $0.13 more…

Buy
  • 17,798 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought