Low

STMICROELECTRONICS  LF33ABDT-TR  IC, V REG LDO +3.3V, SMD, DPAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 400mV
  • Input Voltage Max: 16V
  • Input Voltage Min: 3V
  • LDO Regulator Case Style: TO-252
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape

Availability

Availability:  7,349

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.878

Buy

Price

Quantity List Price
1 - 9 $0.878
10 - 24 $0.771
25 - 99 $0.694
100 - 249 $0.633
250 - 499 $0.598
500 - 999 $0.579
1000 - 2499 $0.564
2500+ $0.537
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
56P7930
LF33ABDT-TR

LF33ABDT-TR

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Linear Voltage Regulators & Vref

  Write a Review | Ask a Question

0

2500+ $0.56 5000+ $0.524 7500+ $0.496

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
89K1285
LF33CDT-TR

LF33CDT-TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 1A, D-PAK-3

IC, LDO VOLT REG, 3.3V, 1A, D-PAK-3; Input Voltage Min:3V; Input Voltage Max:16V; Output Current:1A; Dropout Voltage Vdo:450mV; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

751

1+ $1.72 10+ $1.45 25+ $1.23 100+ $1.11 more…

Buy
  • 751 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought