Low

LITTELFUSE  0313005.HXP  FUSE, CARTRIDGE, 5A, 6.3X32MM TIME DELAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8483
  • Manufacturer Part No 0313005.HXP

Product Information


  • Blow Characteristic: Slow Blow
  • Breaking Capacity: 200A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 200A
  • Fuse Current: 5A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 313
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1443
  •  130/1432

Availability

Availability:  4,898


  • 4,898 in stock for same day shipping
 
Check stock and lead times
  • 2,600 Further stock expected to ship on Dec 16, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.14

Buy

Price

Quantity List Price
1 - 9 $1.14
10 - 24 $1.04
25 - 49 $0.997
50 - 99 $0.919
100 - 249 $0.752
250 - 499 $0.695
500 - 999 $0.588
1000+ $0.517
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 1 month ago
by
Gibby
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both the Newark part No #26K8483 (0313005.HXP) and #42K9669 (0313005.MXP) are 313 series 5A, 250V cartridge fuse the difference is with the suffix 'HXP' and 'MXP' which is Quantity & Packaging Code.
'MX' refer to quantity of '1000' Nos
'HX' refer to quantity of '100' Nos

For more details refer the below datasheet:
http://www.littelfuse.com/data/en/Data_Sheets/313_315.pdf
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
42K9669
0313005.MXP

0313005.MXP

LITTELFUSE

FUSE, CARTRIDGE, 5A, 6.3X32MM TIME DELAY

FUSE, CARTRIDGE, 5A, 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:313 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

327

1+ $1.09 10+ $0.986 25+ $0.952 50+ $0.878 more…

Buy
  • 327 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Oct 31, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought