Low

MULTICOMP  3967  TERMINAL, RING TONGUE, #10, CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 84N985
  • Manufacturer Part No 3967

Product Information


  • Conductor Area CSA: -
  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Polyolefin
  • Product Range: -
  • SVHC: To Be Advised
  • Series: -
  • Stud Size - Imperial: 10
  • Stud Size - Metric: 5mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1123
  •  130/1115

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $77.08

Buy

Price

Quantity List Price
1 - 3 $77.08
4 - 6 $67.96
7 - 12 $62.52
13 - 25 $56.64
26 - 60 $50.02
61+ $46.78
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
84N999
3981

3981

MULTICOMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:-; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:Polyolefin; Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $20.76 25+ $18.78 50+ $16.98 100+ $15.56 more…

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought