Low

MULTICOMP  MCHTC-50M  FUSE HOLDER, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 10WX2853
  • Manufacturer Part No MCHTC-50M

Product Information


  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1457
  •  130/1446

Availability

Availability:  291


  • 291 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.65

Buy

Price

Quantity List Price
1 - 99 $2.65
100 - 249 $2.39
250 - 499 $2.16
500 - 999 $1.96
1000+ $1.80
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
10WX2852
MCHTC-45M

MCHTC-45M

MULTICOMP

FUSE HOLDER, 13 X 33.1MM, PCB MOUNT

FUSE HOLDER, 13 X 33.1MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

48

1+ $2.65 100+ $2.39 250+ $2.16 500+ $1.96 more…

Buy
  • 48 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought