Low

AAVID THERMALLOY  1.25GY-50  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.63"
  • External Height - Metric: 16mm
  • External Length - Imperial: 2.362"
  • External Length - Metric: 60mm
  • External Width - Imperial: 2.362"
  • External Width - Metric: 60mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 6.8°C/W

Availability

Availability:  271


  • 271 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.08

Buy

Price

Quantity List Price
1 - 9 $3.08
10 - 99 $2.77
100 - 499 $2.16
500 - 999 $1.85
1000 - 4999 $1.74
5000+ $1.57
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
09R3157
MC33272

MC33272

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220, TO-247; Thermal Resistance:7.2°C/W; External Height - Imperial:1.496"; External Height - Metric:38mm; External Width - Imperial:1.378"; External Width - Metric:35mm; Heat Sink Material:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

135

1+ $2.14 Promotional price 100+ $2.14 Promotional price 250+ $2.05 Promotional price 500+ $1.86 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 16 weeks
10WX1054
TV35

TV35

AAVID THERMALLOY

HEAT SINK

HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:7.2°C/W; External Height - Imperial:0.984"; External Height - Metric:25mm; External Width - Imperial:1.654"; External Width - Metric:42mm; External Length - Imperial:1.497" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

77

1+ $0.838 Promotional price 100+ $0.838 Promotional price 250+ $0.838 Promotional price 500+ $0.838 Promotional price more…

Buy

(Available until stock is exhausted)

  • 77 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought