Low

SCHURTER  4840.2200  DC POWER CONNECTOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 02M8712
  • Manufacturer Part No 4840.2200

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Solder
  • Current Rating: 500mA
  • Gender: Receptacle
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 12VDC

Availability

Availability:  228


  • 228 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.50

Buy

Price

Quantity List Price
1 - 24 $10.50
25 - 49 $9.79
50 - 99 $8.61
100 - 499 $7.82
500 - 999 $6.63
1000+ $6.08
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
50H2510
4840.2200

4840.2200

SCHURTER

DC SOCKET 2.0MM SOLDER

DC SOCKET 2.0MM SOLDER

  Write a Review | Ask a Question

0

250+ $1.52 500+ $1.41 1000+ $1.33

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Suggested Substitutes
08WX2563
DC10A

DC10A

CLIFF ELECTRONIC COMPONENTS

CONNECTOR, 2.1MM DC POWER, JACK, 5A

CONNECTOR, 2.1MM DC POWER, JACK, 5A; Series:DC; Gender:Receptacle; Voltage Rating:12VDC; Current Rating:5A; Connector Mounting:PCB; Contact Termination Type:Through Hole; Connector Type:DC Power; External Depth:14.6mm ;RoHS Compliant: Yes

4.0  Write a Review | Ask a Question

444

1+ $7.19 50+ $6.49 100+ $5.96 250+ $5.50 more…

Buy
  • 444 in stock for same day shipping

see cut-off times

 
Check more stock
  • 203 Further stock expected to ship on Nov 5, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
08WX2565
DC13A

DC13A

CLIFF ELECTRONIC COMPONENTS

STANDARD POWER ENTRY, RECEPTACLE, 5 A

STANDARD POWER ENTRY, RECEPTACLE, 5 A; Series:-; Gender:Receptacle; Voltage Rating:12VDC; Current Rating:5A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Connector Type:Standard Power Entry; External Depth:18.1mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $8.83 50+ $7.99 100+ $7.33 250+ $6.78 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
96K8037
JR1819-ROHS (PSG01769)

JR1819-ROHS (PSG01769)

MULTICOMP

STANDARD POWER ENTRY, RECEPTACLE

STANDARD POWER ENTRY, RECEPTACLE; Series:-; Gender:Receptacle; Voltage Rating:-; Current Rating:5A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Connector Type:Standard Power Entry; Operating Temperature Max:60°C

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.10 100+ $0.849 250+ $0.766 500+ $0.695 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought