Low

TEXAS INSTRUMENTS  LME49720HA/NOPB  IC, AUDIO OP-AMP, 55MHZ, TO-99-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 46M5431
  • Manufacturer Part No LME49720HA/NOPB

Product Information


  • Amplifier Case Style: TO-99
  • Amplifier Class: AB
  • Load Impedance: 2kohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 2.5V to ± 17V

Availability

Availability:  16

(Available until stock is exhausted)


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.25

Buy

Price

Quantity List Price Your Price
1 - 9 $7.44 Promotional price $5.25
10 - 24 $6.71 Promotional price $5.25
25 - 49 $6.30 Promotional price $4.50
50 - 99 $6.12 Promotional price $4.50
100 - 249 $5.52 Promotional price $4.50
250 - 499 $5.08 Promotional price $4.50
500 - 999 $4.26 Promotional price $4.20
1000+ $3.94 Promotional price $3.94