Low

STMICROELECTRONICS  LF33CDT-TR  IC, LDO VOLT REG, 3.3V, 1A, D-PAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 450mV
  • Input Voltage Max: 16V
  • Input Voltage Min: 3V
  • LDO Regulator Case Style: TO-252
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  751


  • 751 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.72

Buy

Price

Quantity List Price
1 - 9 $1.72
10 - 24 $1.46
25 - 99 $1.23
100 - 249 $1.12
250 - 499 $1.01
500 - 999 $0.938
1000 - 2499 $0.832
2500 - 999999999 $0.804
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P7932
LF33CDT-TR
Technical Data Sheet}

LF33CDT-TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 1A, D-PAK-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 1A, D-PAK-3, FULL REEL; Input Voltage Min:3V; Input Voltage Max:16V; Output Current:1A; Dropout Voltage Vdo:450mV; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-40°C; MSL:-

  Write a Review | Ask a Question

0

2500+ $0.777 5000+ $0.731 7500+ $0.686

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
26M0226
LF33ABDT-TR
Technical Data Sheet}  

LF33ABDT-TR

STMICROELECTRONICS

IC, V REG LDO +3.3V, SMD, DPAK-3

IC, V REG LDO +3.3V, SMD, DPAK-3; Input Voltage Min:3V; Input Voltage Max:16V; Output Voltage Nom.:3.3V; Output Current:1A; Dropout Voltage Vdo:400mV; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,561

1+ $0.894 10+ $0.784 25+ $0.706 100+ $0.644 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought