Low

MULTICOMP  XMLAWT-00-0000-0000T6053-STAR  LED MODULE, STAR, COOL WHITE, 280LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 25T0885
  • Manufacturer Part No XMLAWT-00-0000-0000T6053-STAR

Product Information


  • CCT: 8300K
  • Forward Current @ Test: 700mA
  • LED Color: Cool White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 280lm
  • MSL: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Packaging: Each
  • Power Module Configuration: Star
  • Power Rating: -
  • SVHC: To Be Advised
  • Series: XLamp
  • Supply Voltage: 2.9V

Availability

Availability:  312


  • 312 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.84

Buy

Price

Quantity List Price Your Price
1 - 24 $15.00 Promotional price $8.84
25 - 49 $13.73 Promotional price $8.84
50 - 99 $12.46 Promotional price $8.84
100 - 249 $11.56 Promotional price $8.84
250+ $10.76 Promotional price $7.58
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
25T0884
XMLAWT-00-0000-0000T6051-STAR

XMLAWT-00-0000-0000T6051-STAR

MULTICOMP

LED MODULE, STAR, COOL WHITE, 280LM

LED MODULE, STAR, COOL WHITE, 280LM; Series:XLamp; LED Module Type:Board + LED; LED Color:Cool White; CCT:8300K; Luminous Flux @ Test:280lm; Luminous Flux @ Max:-; Power Rating:-; Supply Voltage:2.9V; Forward Current @ Test:700mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

717

1+ $14.58 25+ $13.34 50+ $12.11 100+ $11.23 more…

Buy
  • 717 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought