Low

MULTICOMP  MCCC50V104KY5P  CAPACITOR CERAMIC 0.1UF, 50V, Y5P, 10%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 97M4053
  • Manufacturer Part No MCCC50V104KY5P

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: Disc
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: Y5P
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Product Range: MULTICOMP - CC Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  5,146


  • 5,146 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.312

Buy

Price

Quantity List Price
1 - 9 $0.312
10 - 99 $0.25
100 - 199 $0.212
200 - 499 $0.191
500 - 999 $0.176
1000 - 2499 $0.165
2500+ $0.16

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 5 months ago
by
Wendell
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the Newark p/n 97M4053 (MCCC50V104KY5P) please find the dimension details in the attachement.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 5 months ago
by
TechGTC
+1point
2out of 3found this answer helpful.
Was this helpful?(2)(1)
1 of 1
1 of 1
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
97M4046
MCCC100V104KY5P

MCCC100V104KY5P

MULTICOMP

CAPACITOR CERAMIC 0.1UF, 100V, Y5P, 10%, RAD

CAPACITOR CERAMIC 0.1UF, 100V, Y5P, 10%, RAD; Product Range:MULTICOMP - CC Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5P; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; Lead Spacing:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,466

1+ $0.351 10+ $0.281 100+ $0.238 200+ $0.215 more…

Buy
  • 4,466 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought