Low

MULTICORE (SOLDER)  1399075-M  SOLDER WIRE, LEAD FREE, 0.7MM, 500G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 0.028"
  • External Diameter - Metric: 0.7mm
  • Melting Temperature: 227°C
  • SVHC: To Be Advised
  • Solder Alloy: 99.3, 0.7 Sn, Cu
  • Weight: 500g

Availability

Availability:  33


  • 33 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $67.10

Buy

Price

Quantity List Price
1 - 24 $67.10
25 - 49 $63.91
50 - 99 $60.98
100 - 249 $59.11
250 - 999999999 $57.25
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K2260
1399075-M 2METRE
Technical Data Sheet}  

1399075-M 2METRE

MULTICORE (SOLDER)

SOLDER WIRE, 99.7/0.3 SN/CU, 227°C, 5.5G

SOLDER WIRE, 99.7/0.3 SN/CU, 227°C, 5.5G; External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.7, 0.3 Sn, Cu; Melting Temperature:227°C; Weight:5.5g; Flux Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $2.69 100+ $2.43 250+ $2.23 500+ $2.07 more…

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought