Low

TE CONNECTIVITY / AMP  320568  TERMINAL, RING TONGUE, #8, CRIMP, YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 8
  • Stud Size - Metric: 4.17mm
  • Stud/Tab Size: #8
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1109
  •  130/1102

Availability

Availability:  40,610


  • 40,610 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.31

Buy

Price

Quantity List Price
1 - 49 $0.31
50 - 99 $0.28
100 - 249 $0.25
250 - 499 $0.23
500+ $0.21